Part Details for ACSP-2609PC15-RC by Aeroflex Signal & Control Solutions
Overview of ACSP-2609PC15-RC by Aeroflex Signal & Control Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Part Details for ACSP-2609PC15-RC
ACSP-2609PC15-RC CAD Models
ACSP-2609PC15-RC Part Data Attributes
|
ACSP-2609PC15-RC
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
ACSP-2609PC15-RC
Aeroflex Signal & Control Solutions
Linear Detector, 1MHz Min, 1000MHz Max, 20dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C15
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; SMA-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | POSITIVE | |
Output Voltage Sensitivity-Min | 1800 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2 |