-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9664
|
Newark | Thyristor |Stmicroelectronics ACST210-8FP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10642-5-ND
|
DigiKey | TRIAC SENS GATE 800V 2A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3551 / $0.9400 | Buy Now |
DISTI #
ACST210-8FP
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST210-8FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3955 / $0.4125 | Buy Now |
DISTI #
511-ACST210-8FP
|
Mouser Electronics | Triacs Triac Crowbar 10mA Switch 2A 800V RoHS: Compliant | 2293 |
|
$0.3550 / $0.9400 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 2293 |
|
$0.4200 / $0.9200 | Buy Now |
|
Future Electronics | ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3650 / $0.4350 | Buy Now |
DISTI #
ACST210-8FP
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST210-8FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3955 / $0.4125 | Buy Now |
|
Ameya Holding Limited | Overvoltage protected AC switch | 2293 |
|
RFQ | |
DISTI #
ACST210-8FP
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST210-8FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3955 / $0.4125 | Buy Now |
DISTI #
ACST210-8FP
|
Avnet Silica | Thyristor TRIAC 800V 8.4A 3-Pin(3+Tab) TO-220FPAB Tube (Alt: ACST210-8FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST210-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST210-8FP
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |