Part Details for ACST410-8BTR by STMicroelectronics
Overview of ACST410-8BTR by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ACST410-8BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9429
|
Newark | Triac, Ac Switch, 800V, 4A, To-252-3, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Rohs Compliant: Yes |Stmicroelectronics ACST410-8BTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17573 |
|
$0.4480 / $0.8120 | Buy Now |
DISTI #
71R5102
|
Newark | Triac, Switch, 800 V, 10 Ma, 4 A, 30 A, 20 Ma, 1 V |Stmicroelectronics ACST410-8BTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AK5232
|
Newark | Triac, Ac Switch, 800V, 4A, To-252-3 Rohs Compliant: Yes |Stmicroelectronics ACST410-8BTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3680 / $0.4780 | Buy Now |
DISTI #
497-10557-1-ND
|
DigiKey | TRIAC SENS GATE 800V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22513 In Stock |
|
$0.3144 / $0.8400 | Buy Now |
DISTI #
ACST410-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST410-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2779 / $0.2980 | Buy Now |
DISTI #
511-ACST410-8BTR
|
Mouser Electronics | Triacs Overvoltage Triac Low <10mA 1500 rms RoHS: Compliant | 45708 |
|
$0.3140 / $0.7000 | Buy Now |
DISTI #
V36:1790_06549645
|
Arrow Electronics | TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2409 | Americas - 2500 |
|
$0.3033 / $0.3389 | Buy Now |
|
STMicroelectronics | 4 A - 800 V Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 45719 |
|
$0.4100 / $0.6900 | Buy Now |
|
Future Electronics | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 692500Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3100 / $0.3300 | Buy Now |
Part Details for ACST410-8BTR
ACST410-8BTR CAD Models
ACST410-8BTR Part Data Attributes:
|
ACST410-8BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST410-8BTR
STMicroelectronics
4 A - 800 V Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 20 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |