Part Details for ACT100 by Block USA Inc.
Overview of ACT100 by Block USA Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M4762
|
Newark | Isolation Transformer, Safety, 100 Va, 1 X 230V, 24V, 4.17 A Rohs Compliant: Yes |Block ACT100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.4100 | Buy Now |
DISTI #
1177109
|
element14 Asia-Pacific | Transformer, Safety 100VA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$90.6062 / $100.4257 | Buy Now |
DISTI #
1177109
|
Farnell | TRANSFORMER, SAFETY, 100VA RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 0 |
|
$149.0817 / $158.5975 | Buy Now |
Part Details for ACT100
ACT100 CAD Models
ACT100 Part Data Attributes
|
ACT100
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
ACT100
Block USA Inc.
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | BLOCK | |
Approvals | EAC, IEC, VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 94 mm | |
Input Voltage-Nom | 230 V | |
Length | 159 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 25 °C | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100 VA | |
Width | 63 mm |