Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 2,500 | TAPE & REEL FULL |
|
View this part on Newark | 2,213 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
483,942
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACT45B-510-2P-TL003
Yes
Yes
Active
compliant
EAR99
8504.50.80.00
TDK Corporation
1.28
IMPEDANCE AT 10 MHZ
1 Ω
DATA LINE FILTER
2.8 mm
10 MΩ
e3
4.5 mm
SURFACE MOUNT
2
4
150 °C
-40 °C
2000 OHM Ω
TAPE AND REEL
L4.5XB3.2XH2.8 (mm)/L0.177XB0.126XH0.11 (inch)
0.2 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM1206RK222M Filters | Data Line Filter, 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER, SURFACE MOUNT | Vishay Dale | ACT45B-510-2P-TL003 vs ICM1206RK222M |
ICM-1206220020%ERE3 Filters | Data Line Filter, 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER, SURFACE MOUNT | Vishay Dale | ACT45B-510-2P-TL003 vs ICM-1206220020%ERE3 |
PM1206CM-222-RC Filters | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | ACT45B-510-2P-TL003 vs PM1206CM-222-RC |
ICM-120622220% Filters | Data Line Filter, 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER, SURFACE MOUNT | Vishay Dale | ACT45B-510-2P-TL003 vs ICM-120622220% |
HM67-3216-222LFTR7 Filters | 2 FUNCTIONS, 50V, 0.2A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | TT electronics / BI Technologies | ACT45B-510-2P-TL003 vs HM67-3216-222LFTR7 |
KW3216TTE222 Filters | Data Line Filter, 2 Function(s), 50V, 0.2A, | KOA Speer Electronics Inc | ACT45B-510-2P-TL003 vs KW3216TTE222 |
ICM-1206220020% Filters | Data Line Filter, 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER, SURFACE MOUNT | Vishay Dale | ACT45B-510-2P-TL003 vs ICM-1206220020% |