Part Details for ACT4808LDF by Cobham Power Products
Overview of ACT4808LDF by Cobham Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT4808LDF
ACT4808LDF CAD Models
ACT4808LDF Part Data Attributes
|
ACT4808LDF
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT4808LDF
Cobham Power Products
MIL-STD-1553 Data Bus Transceiver, FP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F36 | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ACT4808LDF
This table gives cross-reference parts and alternative options found for ACT4808LDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT4808LDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT4808LDF | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham PLC | ACT4808LDF vs ACT4808LDF |
ACT4808LDFI | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham Power Products | ACT4808LDF vs ACT4808LDFI |
ACT4808DFI | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham Power Products | ACT4808LDF vs ACT4808DFI |
ACT4808DFI | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham PLC | ACT4808LDF vs ACT4808DFI |
ACT4808LDFI | MIL-STD-1553 Data Bus Transceiver, FP-36 | Cobham PLC | ACT4808LDF vs ACT4808LDFI |