Part Details for ACT5-202-1R by Avago Technologies
Overview of ACT5-202-1R by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT5-202-1R
ACT5-202-1R CAD Models
ACT5-202-1R Part Data Attributes:
|
ACT5-202-1R
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACT5-202-1R
Avago Technologies
10MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for ACT5-202-1R
This table gives cross-reference parts and alternative options found for ACT5-202-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT5-202-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT5-202-1R | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | Broadcom Limited | ACT5-202-1R vs ACT5-202-1R |
ACT5-202-1R | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | Hewlett Packard Co | ACT5-202-1R vs ACT5-202-1R |