Part Details for ACT8631-7 by Cobham Power Products
Overview of ACT8631-7 by Cobham Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ACT8631-7
ACT8631-7 CAD Models
ACT8631-7 Part Data Attributes
|
ACT8631-7
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT8631-7
Cobham Power Products
DC-DC Regulated Power Supply Module, 10 Output, 9.2W, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-XDMA-P18 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 18 | |
Output Voltage-Max | 5.366 V | |
Output Voltage-Min | 4.865 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 9.2 W | |
Trim/Adjustable Output | NO |