Part Details for ACZ-32.768KBE-T by TXC Corporation
Overview of ACZ-32.768KBE-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ACZ-32.768KBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6227
|
Newark | Oscillator, 32.768Khz, 5 X 3.2Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Acz Series, Operating Temperature Min:-40°C, No. Of Pins:4Pinsrohs Compliant: Yes |Txc ACZ-32.768KBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79T0691
|
Newark | Crystal Oscillator, Cmos, 32.768Khz, Smd, Full Reel, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Acz Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc ACZ-32.768KBE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for ACZ-32.768KBE-T
ACZ-32.768KBE-T CAD Models
ACZ-32.768KBE-T Part Data Attributes
|
ACZ-32.768KBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
ACZ-32.768KBE-T
TXC Corporation
Oscillator, 0.032768MHz Min, 70MHz Max, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ACZ-32.768KBE-T
This table gives cross-reference parts and alternative options found for ACZ-32.768KBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZ-32.768KBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-801-EAC-KAAN-32K7680000 | CMOS Output Clock Oscillator, 0.032768MHz Min, 125MHz Max, 0.032768MHz Nom | Microchip Technology Inc | ACZ-32.768KBE-T vs VC-801-EAC-KAAN-32K7680000 |