Part Details for AD1555BPRL by Analog Devices Inc
Overview of AD1555BPRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD1555BPRL
AD1555BPRL CAD Models
AD1555BPRL Part Data Attributes
|
AD1555BPRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1555BPRL
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for AD1555BPRL
This table gives cross-reference parts and alternative options found for AD1555BPRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1555BPRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1555APZ | 24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA | Analog Devices Inc | AD1555BPRL vs AD1555APZ |
AD1555BP | 24-Bit, 121 dB typical SNR, Sigma-Delta A/D converter with Integrated PGA | Analog Devices Inc | AD1555BPRL vs AD1555BP |
AD1555AP | SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AD1555BPRL vs AD1555AP |
AD1555APZRL | SPECIALTY ANALOG CIRCUIT, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | AD1555BPRL vs AD1555APZRL |
AD1555BPZRL | SPECIALTY ANALOG CIRCUIT | Analog Devices Inc | AD1555BPRL vs AD1555BPZRL |