-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Filter/Decimator for 24-Bit Sigma-Delta A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD1556ASZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
48 In Stock |
|
$55.9984 / $65.4000 | Buy Now |
DISTI #
584-AD1556ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC FIR Digital Filter/Decimator RoHS: Compliant | 12 |
|
$57.8200 / $60.8500 | Buy Now |
|
Analog Devices Inc | FIR Digital Filter/Decimator Min Qty: 1 Package Multiple: 1 | 10 |
|
$38.4500 / $65.4000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$72.2448 / $80.2720 | Buy Now | |
|
Rochester Electronics | AD1556 - 24-Bit Sigma-Delta ADC with Low-Noise PGA RoHS: Compliant Status: Active Min Qty: 1 | 293 |
|
$50.1700 / $59.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1556ASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1556ASZ
Analog Devices Inc
Digital Filter/Decimator for 24-Bit Sigma-Delta A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD1556ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1556ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS131E06IPAG | 24-bit 64-kSPS 6-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105 | Texas Instruments | AD1556ASZ vs ADS131E06IPAG |
ADS131E06IPAGR | 24-bit 64-kSPS 6-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105 | Texas Instruments | AD1556ASZ vs ADS131E06IPAGR |