Part Details for AD1582BRTZ-REEL7 by Analog Devices Inc
Results Overview of AD1582BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1582BRTZ-REEL7 Information
AD1582BRTZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD1582BRTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6173
|
Newark | Volt Ref, Sot-23-3, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad1582 Series, Reference Voltage Min:2.498V, Reference Voltage Max:2.502V, Initial Accuracy:0.08%, Temperature Coefficient:± 18Ppm/°C Rohs Compliant: Yes |Analog Devices AD1582BRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2119 |
|
$1.6400 / $4.4300 | Buy Now |
|
|
Analog Devices Inc | .C, 2.5V MICROPOWER REF Min Qty: 1 Package Multiple: 3000 | 2422 |
|
$1.6375 / $4.7100 | Buy Now |
|
|
Bristol Electronics | 3849 |
|
RFQ | ||
|
DISTI #
AD1582BRTZ-REEL7
|
TME | IC: voltage reference source, 2.5V, ±0.08%, SOT23-3, reel,tape Min Qty: 1 | 0 |
|
$1.5800 / $2.2100 | RFQ |
|
DISTI #
AD1582BRTZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.7100 | Buy Now |
|
|
Chip Stock | VoltageReferencePrecision2.5Volt5mA3-PinSOT-23TapeandReel | 4370 |
|
RFQ | |
|
|
Greenchips | Date Code: 1743/MY | 402 |
|
$1.1841 / $1.4465 | Buy Now |
|
|
Win Source Electronics | IC VREF SERIES 2.5V SOT23-3 | 2770 |
|
$2.6928 / $4.0392 | Buy Now |
US Tariff Estimator: AD1582BRTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD1582BRTZ-REEL7
AD1582BRTZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD1582BRTZ-REEL7 Part Data Attributes
|
|
AD1582BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1582BRTZ-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tsop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-03-01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.502 V | |
| Output Voltage-Min | 2.498 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.08% | |
| Width | 1.3 Mm |
Alternate Parts for AD1582BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD1582BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1582BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD1582BRT-R2 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO3 | AD1582BRTZ-REEL7 vs AD1582BRT-R2 |
AD1582BRTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD1582BRTZ-REEL7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 100nF ceramic capacitor between the VOUT pin and the GND pin. These capacitors should be placed as close to the device as possible.
-
The AD1582BRTZ-REEL7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 12V for optimal performance and reliability.
-
The output voltage of the AD1582BRTZ-REEL7 can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The AD1582BRTZ-REEL7 has a thermal derating of 6.4mW/°C above 25°C. This means that the device's power dissipation should be reduced by 6.4mW for every degree Celsius above 25°C to ensure reliable operation.