Part Details for AD1853JRSZRL by Analog Devices Inc
Overview of AD1853JRSZRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1853JRSZRL
AD1853JRSZRL CAD Models
AD1853JRSZRL Part Data Attributes
|
AD1853JRSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1853JRSZRL
Analog Devices Inc
Stereo, 24 Bit, 192 kHz, Multibit Sigma-Delta DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.21 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.98 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.295 mm |
Alternate Parts for AD1853JRSZRL
This table gives cross-reference parts and alternative options found for AD1853JRSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1853JRSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1853JRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRSZRL vs AD1853JRSRL |
AD1955ARS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRSZRL vs AD1955ARS |
AD1955YRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1853JRSZRL vs AD1955YRS |