-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply Dual 16-Bit Audio DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9120
|
Newark | Da Converter, 16Bit, 44.1Ksps, Wsoic, Resolution (Bits):16Bit, Sampling Rate:44.1Ksps, Data Interface:Serial, Supply Voltage Range:3.5V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD1866RZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$25.0400 / $33.3300 | Buy Now |
DISTI #
505-AD1866RZ-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
136 In Stock |
|
$28.8946 / $38.4600 | Buy Now |
DISTI #
584-AD1866RZ
|
Mouser Electronics | Audio D/A Converter ICs IC, +5V 16-BIT DAC IC RoHS: Compliant | 469 |
|
$30.2800 / $38.4500 | Buy Now |
|
Analog Devices Inc | IC, +5V 16-BIT DAC IC Min Qty: 1 Package Multiple: 47 | 28 |
|
$19.4800 / $38.4600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$39.3281 | Buy Now |
DISTI #
4022794
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$30.7175 / $40.8832 | Buy Now |
DISTI #
4022794
|
Farnell | DA CONVERTER, 16BIT, 44.1KSPS, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 40 |
|
$28.5034 / $37.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1866RZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1866RZ
Analog Devices Inc
Single Supply Dual 16-Bit Audio DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for AD1866RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1866RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1866R-REEL | IC SERIAL INPUT LOADING, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1866RZ vs AD1866R-REEL |
AD1866RZ-REEL | Single Supply Dual 16-Bit Audio DAC | Analog Devices Inc | AD1866RZ vs AD1866RZ-REEL |