Part Details for AD1892JR by Analog Devices Inc
Overview of AD1892JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1892JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO28 | 32 |
|
$30.2400 / $33.6000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO28 | 26 |
|
$14.4983 | Buy Now |
|
Rochester Electronics | AD1892 - Integrated Digital Receiver/Rate Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 485 |
|
$14.8700 / $17.5000 | Buy Now |
|
ComSIT USA | INTEGRATED DIGITAL RECEIVER/RATE CONVERTER Consumer Circuit, CMOS, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD1892JR
AD1892JR CAD Models
AD1892JR Part Data Attributes
|
AD1892JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1892JR
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, SOIC-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |