-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
192 kHZ Stereo Asynchronous Sample Rate Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9124
|
Newark | Sample Rate Converter, 2 Channel, Ssop, Audio Control Type:Sample Rate Converter, Supply Voltage Range:3.135V To 3.465V, Control Interface:3 Wire, I2S, Serial, Audio Ic Case Style:Ssop, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD1895AYRSZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 698 |
|
$8.3200 / $12.2800 | Buy Now |
DISTI #
AD1895AYRSZRLCT-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2127 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-AD1895AYRSZR
|
Mouser Electronics | Audio Sample Rate Converters 192kHz 8:1 Stereo Samp Rate Conv RoHS: Compliant | 586 |
|
$7.5300 / $11.7300 | Buy Now |
DISTI #
V72:2272_06208265
|
Arrow Electronics | Sample Rate Converter 192ksps 24bit 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1450 |
|
$7.2580 / $10.7000 | Buy Now |
DISTI #
76458371
|
Verical | Sample Rate Converter 192ksps 24bit 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 1450 |
|
$7.2580 / $10.7000 | Buy Now |
|
Rochester Electronics | AD1895 - 192 kHZ Stereo Asynchronous Sample Rate Converter RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$7.0200 / $8.2500 | Buy Now |
|
Chip1Cloud | IC SAMP-RATEHP/CONV 24BIT 28SSOP | 3940 |
|
RFQ | |
DISTI #
4028763RL
|
element14 Asia-Pacific | SAMPLE RATE CONVERTER, 2 CHANNEL, SSOP RoHS: Compliant Min Qty: 10 Container: Reel | 698 |
|
$7.8858 / $11.3742 | Buy Now |
DISTI #
4028763
|
element14 Asia-Pacific | SAMPLE RATE CONVERTER, 2 CHANNEL, SSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 698 |
|
$7.8858 / $12.3128 | Buy Now |
DISTI #
4028763RL
|
Farnell | SAMPLE RATE CONVERTER, 2 CHANNEL, SSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 698 |
|
$8.1584 / $10.7901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1895AYRSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1895AYRSZRL
Analog Devices Inc
192 kHZ Stereo Asynchronous Sample Rate Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.456 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD1895AYRSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1895AYRSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1895YRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZRL vs AD1895YRS |
AD1895AYRSZ | 192 kHZ Stereo Asynchronous Sample Rate Converter | Analog Devices Inc | AD1895AYRSZRL vs AD1895AYRSZ |
AD1895YRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZRL vs AD1895YRSRL |