Part Details for AD1955ARSZ by Analog Devices Inc
Overview of AD1955ARSZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1955ARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9128
|
Newark | Da Converter, 24Bit, 192Ksps, Ssop, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD1955ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$16.7900 / $21.3200 | Buy Now |
DISTI #
505-AD1955ARSZ-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1076 In Stock |
|
$14.6628 / $20.5100 | Buy Now |
DISTI #
584-AD1955ARSZ
|
Mouser Electronics | Audio D/A Converter ICs 24 Bit 192kHZ DAC 123 Db DNR wSACD RoHS: Compliant | 3589 |
|
$14.6500 / $20.5000 | Buy Now |
|
Analog Devices Inc | 24 Bit 192kHZ DAC 123 Db DNR w Min Qty: 1 Package Multiple: 47 | 1626 |
|
$9.9800 / $20.5100 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 33 |
|
$18.4649 / $22.4573 | Buy Now | |
|
Rochester Electronics | AD1955 - High Performance, Multibit Sigma-Delta DAC RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$13.0400 / $15.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 27 |
|
$24.9081 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$14.0000 / $21.5400 | Buy Now |