Part Details for AD1981BJST by Analog Devices Inc
Overview of AD1981BJST by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AD1981BJST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 4417 |
|
$2.8980 / $8.2800 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 364 |
|
$4.5540 / $8.2800 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 9 |
|
$14.0000 / $15.7500 | Buy Now |
|
Rochester Electronics | AD1981 - AC 97 SOUNDMAX Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4239 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for AD1981BJST
AD1981BJST CAD Models
AD1981BJST Part Data Attributes
|
AD1981BJST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1981BJST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, MS-026BBC, LQFP-48, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.47V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD1981BJST
This table gives cross-reference parts and alternative options found for AD1981BJST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1981BJST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1981BJSTZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, LEAD FREE, MS-026BBC, LQFP-48, Consumer IC:Other | Analog Devices Inc | AD1981BJST vs AD1981BJSTZ-REEL |