Part Details for AD2050-2230D347 by Anatech Electronics Inc
Overview of AD2050-2230D347 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AD2050-2230D347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD2050-2230D347-ND
|
DigiKey | 2020-2080 MHZ / 2200-2260 MHZ CA Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$427.0000 | Buy Now |
Part Details for AD2050-2230D347
AD2050-2230D347 CAD Models
AD2050-2230D347 Part Data Attributes
|
AD2050-2230D347
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD2050-2230D347
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 35 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 148 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2050 MHz | |
Transmit Center Frequency | 2230 MHz | |
Width | 112 mm |