There are no models available for this part yet.
Overview of AD208AY by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for AD208AY by Analog Devices Inc
Part Data Attributes for AD208AY by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
52.80 X 6.60 MM, 15.90 MM HEIGHT, STAGGERED, DIP-38/11
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8473.30.11.80
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom
|
0.4 MHz
|
Common Mode Voltage-Max
|
750 V
|
JESD-30 Code
|
R-PDIP-T11
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
ZIP38,.1,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
15.9 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Max
|
1000
|
Voltage Gain-Min
|
1
|
Width
|
6.3 mm
|
Alternate Parts for AD208AY
This table gives cross-reference parts and alternative options found for AD208AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD208AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO212KP | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 1MHz Band Width, BIPolar, PZIP14, PLASTIC, SIP-38 | Burr-Brown Corp | AD208AY vs ISO212KP |
Related Parts for AD208AY
-
AD208BYIsolation Amplifiers
-
AD3Other Analog ICs
-
ADM208EARSZLine Driver or Receivers
-
AD5063BRMZDigital to Analog Converters
-
AD1974YSTZ-RLAnalog to Digital Converters
-
LMZ14203TZ-ADJSwitching Regulator or Controllers
-
EP3C40F780I7NField Programmable Gate Arrays
-
IRFIB41N15DPBFPower Field-Effect Transistors
-
ACPL-844-360EOptocoupler