Part Details for AD260BND-0 by Analog Devices Inc
Overview of AD260BND-0 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD260BND-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD260 - High Speed, Logic Isolator with Power Transformer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$72.9900 / $85.8700 | Buy Now |
Part Details for AD260BND-0
AD260BND-0 CAD Models
AD260BND-0 Part Data Attributes
|
AD260BND-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD260BND-0
Analog Devices Inc
40 MBd five channel digital isolator + isolated power for Fieldbus, Microcontroller/peripheral interface and data transmission
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QIP | |
Package Description | DIP-22 | |
Pin Count | 22 | |
Manufacturer Package Code | N-22-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQIP-T22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.75 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD260BND-0
This table gives cross-reference parts and alternative options found for AD260BND-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD260BND-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD260AND-0 | SPECIALTY INTERFACE CIRCUIT, PQIP22, STAGGERED, PLASTIC, DIP-22 | Analog Devices Inc | AD260BND-0 vs AD260AND-0 |