There are no models available for this part yet.
Overview of AD260BND-2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD260BND-2 by Rochester Electronics LLC
Part Data Attributes for AD260BND-2 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QIP
|
Package Description
|
QIP,
|
Pin Count
|
22
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PQIP-T22
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
22
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
COMMERCIAL
|
Supply Voltage-Max
|
5.75 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.75 V
|
Supply Voltage1-Min
|
4 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AD260BND-2
This table gives cross-reference parts and alternative options found for AD260BND-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD260BND-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD260BND-2 | 40 MBd five channel digital isolator + isolated power for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD260BND-2 vs AD260BND-2 |
Related Parts for AD260BND-2
-
AD260BND-1Other Interface ICs
-
AM20EW-4815SZOther Analog ICs
-
AD1672APAnalog to Digital Converters
-
AD241JRLine Driver or Receivers
-
AAT2148IVN-0.6-T1Switching Regulator or Controllers
-
AD1833AASTZ-REELDigital to Analog Converters
-
AD8061ARTZOperational Amplifiers
-
LM1117MP-3.3Linear Regulator ICs
-
TPS2553QDBVRQ1Power Management Circuits