Part Details for AD261BND-3 by Rochester Electronics LLC
Overview of AD261BND-3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD261BND-3
AD261BND-3 CAD Models
AD261BND-3 Part Data Attributes:
|
AD261BND-3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD261BND-3
Rochester Electronics LLC
5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QIP | |
Package Description | QIP, | |
Pin Count | 22/16 | |
Manufacturer Package Code | ND-22A | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQIP-T16 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of I/O Lines | 5 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 11.18 mm | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for AD261BND-3
This table gives cross-reference parts and alternative options found for AD261BND-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD261BND-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD261AND-0 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Rochester Electronics LLC | AD261BND-3 vs AD261AND-0 |
AD261AND-4 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Analog Devices Inc | AD261BND-3 vs AD261AND-4 |
AD261BND-4 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261BND-3 vs AD261BND-4 |
AD261BND-4 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Rochester Electronics LLC | AD261BND-3 vs AD261BND-4 |
AD261AND-2 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Analog Devices Inc | AD261BND-3 vs AD261AND-2 |
AD261AND-0 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Analog Devices Inc | AD261BND-3 vs AD261AND-0 |
AD261BND-5 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261BND-3 vs AD261BND-5 |
AD261BND-0 | 40 MBd five channel digital isolator for Fieldbus, Microcontroller/peripheral interface and data transmission | Analog Devices Inc | AD261BND-3 vs AD261BND-0 |
AD261BND-5 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Rochester Electronics LLC | AD261BND-3 vs AD261BND-5 |
AD261BND-0 | 5 I/O, PIA-GENERAL PURPOSE, PQIP16, STAGGERED, PLASTIC, DIP-22/16 | Rochester Electronics LLC | AD261BND-3 vs AD261BND-0 |