-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD2S1205WSTZ-ND
|
DigiKey | IC R/D CONVERTER 12BIT 44LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
79 In Stock |
|
$18.3285 / $25.6300 | Buy Now |
DISTI #
584-AD2S1205WSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 12-bit RDC I.C. RoHS: Compliant | 127 |
|
$17.6500 / $25.6300 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP44 | 640 |
|
$38.6490 / $51.5320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1205WSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1205WSTZ
Analog Devices Inc
12-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BUILT-IN-TEST | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 1250 rps | |
Width | 10 mm |