-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9601
|
Newark | Adc, 16Bit, Lqfp-48, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD2S1210BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$26.8700 / $35.9700 | Buy Now |
DISTI #
505-AD2S1210BSTZ-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
340 In Stock |
|
$21.9384 / $30.6800 | Buy Now |
DISTI #
584-AD2S1210BSTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant | 1644 |
|
$21.9300 / $30.6800 | Buy Now |
|
Analog Devices Inc | 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 1 Package Multiple: 1 | 70 |
|
$15.7400 / $30.6800 | Buy Now |
DISTI #
AD2S1210BSTZ
|
TME | IC: A/D converter, 16bit, 4.75÷5.25V, LQFP48 Min Qty: 1 | 0 |
|
$31.2000 / $39.3000 | RFQ |
|
Ameya Holding Limited | R/D Converter 10, 12, 14, 16 bit Serial, Parallel 48-LQFP (7x7) | 296 |
|
RFQ | |
DISTI #
4016316
|
element14 Asia-Pacific | ADC, 16BIT, LQFP-48, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$23.0751 / $32.2801 | Buy Now |
DISTI #
4016316
|
Farnell | ADC, 16BIT, LQFP-48, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 211 |
|
$21.9416 / $30.6982 | Buy Now |
|
Win Source Electronics | IC CONV R/D 10-16BIT 48-LQFP | 10000 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1210BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1210BSTZ
Analog Devices Inc
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 18 rps | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD2S1210BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S1210BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S1210DSTZ | Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator | Analog Devices Inc | AD2S1210BSTZ vs AD2S1210DSTZ |
AD2S1210ASTZ | Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator | Analog Devices Inc | AD2S1210BSTZ vs AD2S1210ASTZ |