-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6187
|
Newark | R/D 10-Bit To 16-Bit Converter, 125Deg C, Ic Function:R/D 10-Bit To 16-Bit Converter, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD2S1210WDSTZRL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$29.4800 / $38.6100 | Buy Now |
DISTI #
505-AD2S1210WDSTZRL7CT-ND
|
DigiKey | IC R/D CONV 10/12/14/16B 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
777 In Stock |
|
$23.5552 / $32.9400 | Buy Now |
DISTI #
584-AD2S1210WDSTZR7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant | 964 |
|
$24.1500 / $32.9300 | Buy Now |
|
Analog Devices Inc | 16-BIT PROG RESOLVER-DIGITAL C Min Qty: 1 Package Multiple: 500 | 156 |
|
$16.9000 / $32.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$21.6000 | Buy Now |
|
Quest Components | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQFP48 | 8 |
|
$23.4000 | Buy Now |
|
Rochester Electronics | AD2S121 - Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$20.9500 / $24.6500 | Buy Now |
|
Ameya Holding Limited | IC CONV R/D VAR REF OSC 48LQFP | 319 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-AD2S1210WDSTZRL7
|
Sensible Micro Corporation | Variable Resolution, 10-Bit To 16-Bit R/D Converter RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2034 Container: Bulk | 82 |
|
$5.4146 / $5.8265 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S1210WDSTZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S1210WDSTZRL7
Analog Devices Inc
Variable Resolution, 10-Bit to 16-Bit R/D Converter with Reference Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 4 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Tracking Rate-Max | 18 rps | |
Width | 7 mm |