-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V and 0 mA to 20 mA Inputs, Open Wire Detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
423 | Tray |
|
|
0 | Bulk |
|
|
29 |
|
|
|
0 |
|
|
|
0 | Each |
|
|
0 | Each |
|
|
3,670 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4111BCPZ Analog Devices IncBuy Now Datasheet |
Compare Parts:AD4111BCPZ Analog Devices Inc Single Supply, 24-Bit, Sigma-Delta ADC with ±10 V and 0 mA to 20 mA Inputs, Open Wire Detection |
Source Content uid | AD4111BCPZ | |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-08-30 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |