Part Details for AD505K by Analog Devices Inc
Overview of AD505K by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AD505K
AD505K CAD Models
AD505K Part Data Attributes
|
AD505K
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD505K
Analog Devices Inc
IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | O-XBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 150 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD505K
This table gives cross-reference parts and alternative options found for AD505K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD505K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0003H | IC OP-AMP, 3000 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | AD505K vs LH0003H |
LH4106H | IC OP-AMP, 20000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | AD505K vs LH4106H |
LH0003H/883B | OP-AMP, 3000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Texas Instruments | AD505K vs LH0003H/883B |
LH4106CH | IC OP-AMP, 15000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | AD505K vs LH4106CH |
AD505J | IC OP-AMP, 150 uV OFFSET-MAX, BCY10, TO-100, 10 PIN, Operational Amplifier | Analog Devices Inc | AD505K vs AD505J |
INA117BM-22 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | AD505K vs INA117BM-22 |
LH4161AJ | OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10 | Texas Instruments | AD505K vs LH4161AJ |
LH4161AH | IC OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | AD505K vs LH4161AH |
LH0003H/883 | IC OP-AMP, 30 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | AD505K vs LH0003H/883 |
LH4161J | OP-AMP, 5000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | AD505K vs LH4161J |