Datasheets
AD5110BCPZ80-500R7 by: Analog Devices Inc

Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer

Part Details for AD5110BCPZ80-500R7 by Analog Devices Inc

Overview of AD5110BCPZ80-500R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for AD5110BCPZ80-500R7

Part # Distributor Description Stock Price Buy
DISTI # 62AK1385
Newark Digital Potentiometer, Single, 128 Step Rohs Compliant: Yes |Analog Devices AD5110BCPZ80-500R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 581
  • 1 $3.1500
  • 10 $2.8500
  • 25 $2.6900
  • 50 $2.5100
  • 100 $2.3400
  • 250 $2.2100
  • 500 $1.9700
  • 1,000 $1.6700
$1.6700 / $3.1500 Buy Now
DISTI # 505-AD5110BCPZ80-500R7CT-ND
DigiKey IC DGTL POT 80KOHM 128TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9241
In Stock
  • 1 $2.8000
  • 10 $2.5160
  • 25 $2.3736
  • 100 $2.0222
  • 250 $1.8988
  • 500 $1.6614
  • 1,000 $1.3766
  • 2,500 $1.2817
  • 5,000 $1.2342
$1.2342 / $2.8000 Buy Now
DISTI # 584-A5110BCPZ80500R7
Mouser Electronics Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant 496
  • 1 $2.8000
  • 10 $2.5100
  • 100 $2.0200
  • 250 $1.8900
  • 500 $1.6600
  • 1,000 $1.3700
  • 2,500 $1.2800
  • 5,000 $1.2300
$1.2300 / $2.8000 Buy Now
Rochester Electronics AD5110 - Single Channel, 128-Position, I2C, 8% Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 252
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2900
  • 500 $1.2300
  • 1,000 $1.1700
$1.1700 / $1.3700 Buy Now
DISTI # AD5110BCPZ80-5R
Richardson RFPD DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 500 0
  • 500 $1.2400
  • 1,000 $1.2300
$1.2300 / $1.2400 Buy Now
Chip1Cloud IC DGTL POT 80KOHM 128TAP 8LFCSP 8425
RFQ
DISTI # 4028422
Farnell DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 581
  • 1 $2.7503
  • 10 $2.4765
  • 25 $2.3272
  • 100 $1.9912
  • 250 $1.8667
  • 500 $1.6303
  • 2,500 $1.2569
  • 5,000 $1.2445
$1.2445 / $2.7503 Buy Now
DISTI # 4028422RL
Farnell DIGITAL POTENTIOMETER, SINGLE, 128 STEP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel 581
  • 100 $1.9912
  • 250 $1.8667
  • 500 $1.6303
  • 2,500 $1.2569
  • 5,000 $1.2445
$1.2445 / $1.9912 Buy Now

Part Details for AD5110BCPZ80-500R7

AD5110BCPZ80-500R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5110BCPZ80-500R7 Part Data Attributes

AD5110BCPZ80-500R7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5110BCPZ80-500R7 Analog Devices Inc Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code CSP
Package Description LFCSP-8
Pin Count 8
Manufacturer Package Code CP-8-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 0.2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-XDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 128
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 8%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 0.6 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 80000 Ω
Width 2 mm

Alternate Parts for AD5110BCPZ80-500R7

This table gives cross-reference parts and alternative options found for AD5110BCPZ80-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5110BCPZ80-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5110BCPZ80-RL7 Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer Analog Devices Inc AD5110BCPZ80-500R7 vs AD5110BCPZ80-RL7
AD5110BCPZ80-1-RL7 Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer Analog Devices Inc AD5110BCPZ80-500R7 vs AD5110BCPZ80-1-RL7
Part Number Description Manufacturer Compare
AD5110BCPZ80-1-RL7 Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer Analog Devices Inc AD5110BCPZ80-500R7 vs AD5110BCPZ80-1-RL7
AD5110BCPZ80-RL7 Single Channel, 128-Position, I2C, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer Analog Devices Inc AD5110BCPZ80-500R7 vs AD5110BCPZ80-RL7

AD5110BCPZ80-500R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5110BCPZ80-500R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5110BCPZ80-500R7 by Analog Devices Inc

  • Please alert me when AD5110BCPZ80-500R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5110BCPZ80-500R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5110BCPZ80-500R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5110BCPZ80-500R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5110BCPZ80-500R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5110BCPZ80-500R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: