-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 64-Position, Push-Button, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6240
|
Newark | Digital Potentiometer, Single, 64 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Pushbutton, Track Taper:Linear, Resistance Tolerance:± 8%, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, No. Of Steps:64 Rohs Compliant: Yes |Analog Devices AD5116BCPZ10-500R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 259 |
|
$1.4400 / $2.7500 | Buy Now |
DISTI #
AD5116BCPZ10-500R7CT-ND
|
DigiKey | IC DGTL POT 10KOHM 64TAP 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
862 In Stock |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
584-A5116BCPZ10500R7
|
Mouser Electronics | Digital Potentiometer ICs Single Channel, 64-Position, Push-Button, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer RoHS: Compliant | 1903 |
|
$1.0500 / $2.4400 | Buy Now |
|
Analog Devices Inc | 64tap,Single Chan DigiPOT,NVMP Min Qty: 1 Package Multiple: 500 | 11173 |
|
$1.0767 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 135 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 10000OHM, PUSH-BUTTON CONTROL INTERFACE, 64 POSITIONS, CMOS, PDSO8 | 108 |
|
$1.4000 / $4.0000 | Buy Now |
|
Rochester Electronics | AD5116 - 64tap,Single Chan DigiPOT,NVMPush Button RoHS: Compliant Status: Active Min Qty: 1 | 968 |
|
$1.2900 / $1.5100 | Buy Now |
|
Ameya Holding Limited | AD5116BCPZ10-500R7 10kΩ 64位置 线性 数字电位计, 按钮接口, 8针 LFCSP封装 | 11173 |
|
RFQ | |
DISTI #
4028428
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 64 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 259 |
|
$1.1222 / $2.5597 | Buy Now |
DISTI #
4028428RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 64 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 259 |
|
$1.1222 / $1.8556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5116BCPZ10-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5116BCPZ10-500R7
Analog Devices Inc
Single Channel, 64-Position, Push-Button, ±8% Resistor Tolerance, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 2 kHz | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 2 mm |