-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel, 128-Position, I2C, Nonvolatile Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5122ABRUZ100-ND
|
DigiKey | IC DGT POT 100KOHM 128TP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
272 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
584-AD5122ABRUZ100
|
Mouser Electronics | Digital Potentiometer ICs Dual Channel, 128-Position, I2C, Nonvolatile Digital Potentiometer RoHS: Compliant | 73 |
|
$2.4100 / $4.8100 | Buy Now |
|
Analog Devices Inc | 128tap, Dual DigiPOT, NVM, I2C Min Qty: 1 Package Multiple: 96 | 2455 |
|
$1.7100 / $4.8200 | Buy Now |
|
Rochester Electronics | AD5122 - Dual Channel, 128-Position, I2C, Non-Volatile Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$2.2300 / $2.6300 | Buy Now |
DISTI #
4296684
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 100KOHM RoHS: Compliant Min Qty: 1 Container: Each | 384 |
|
$2.4350 / $5.0534 | Buy Now |
DISTI #
4296684
|
Farnell | NON VOLATILE POTENTIOMETER, 100KOHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 384 |
|
$2.3310 / $4.7114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5122ABRUZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5122ABRUZ100
Analog Devices Inc
Dual Channel, 128-Position, I2C, Nonvolatile Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | |
Bandwidth-Nom | 3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 8% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.25 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |