Part Details for AD5160BRJZ50-RL7 by Analog Devices Inc
Results Overview of AD5160BRJZ50-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5160BRJZ50-RL7 Information
AD5160BRJZ50-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5160BRJZ50-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9613
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 15%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5160BRJZ50-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1661 |
|
$1.0500 | Buy Now |
|
|
Analog Devices Inc | 8-Bit SPI DigiPOT Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.1250 / $3.6000 | Buy Now |
|
|
Bristol Electronics | 6799 |
|
RFQ | ||
|
DISTI #
AD5160BRJZ50-R7
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1700 | Buy Now |
|
|
Component Electronics, Inc | SMT TAPE | 27 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
Win Source Electronics | IC POT DGTL SPI 256POS SOT23-8 | 13830 |
|
$1.3000 / $1.9500 | Buy Now |
US Tariff Estimator: AD5160BRJZ50-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5160BRJZ50-RL7
AD5160BRJZ50-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5160BRJZ50-RL7 Part Data Attributes
|
|
AD5160BRJZ50-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5160BRJZ50-RL7
Analog Devices Inc
256 Position SPI Compatible Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RJ-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From A 5v Nominal Supply | |
| Bandwidth-Nom | 0.1 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 3 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 45 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 1.6 Mm |
Alternate Parts for AD5160BRJZ50-RL7
This table gives cross-reference parts and alternative options found for AD5160BRJZ50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP41HV51-503E/ST | Microchip Technology Inc | $1.7639 | 50k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory | AD5160BRJZ50-RL7 vs MCP41HV51-503E/ST |
| MCP41HV51-503E/MQ | Microchip Technology Inc | $1.9000 | 50k ohm, 8-Bit digipot,+/-18V or +36V operation, SPI interface, Volatile Memory | AD5160BRJZ50-RL7 vs MCP41HV51-503E/MQ |
| MCP41HV51T-503E/ST | Microchip Technology Inc | $1.9000 | 50k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory | AD5160BRJZ50-RL7 vs MCP41HV51T-503E/ST |
| MCP41HV51T-503E/MQ | Microchip Technology Inc | $1.9000 | 50k ohm, 8-Bit digipot,+/-18V or +36V operation, SPI interface, Volatile Memory | AD5160BRJZ50-RL7 vs MCP41HV51T-503E/MQ |
| AD5160BRJ50-R2 | Analog Devices Inc | Check for Price | IC 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5160BRJZ50-RL7 vs AD5160BRJ50-R2 |
| AD5160BRJZ50-R2 | Analog Devices Inc | Check for Price | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | AD5160BRJZ50-RL7 vs AD5160BRJZ50-R2 |
| AD5160BRJ50-RL7 | Analog Devices Inc | Check for Price | IC 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | AD5160BRJZ50-RL7 vs AD5160BRJ50-RL7 |
AD5160BRJZ50-RL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the BYPASS pin.
-
The AD5160BRJZ50-RL7 is a digitally programmable potentiometer, and calibration and trimming are done through the SPI interface. Refer to the datasheet for the calibration and trimming procedure, and use the ADI-provided software tools to simplify the process.
-
The AD5160BRJZ50-RL7 operates from -40°C to +125°C. Temperature affects the device's performance, particularly the resistance tolerance and the wiper resistance. Refer to the datasheet for the temperature coefficient of resistance and wiper resistance specifications.
-
The AD5160BRJZ50-RL7 requires a power-on reset (POR) circuit to ensure proper initialization. The VDD pin should be powered up before the logic inputs, and the device should be reset after power-up. Refer to the datasheet for the recommended POR circuit and power sequencing requirements.
-
The AD5160BRJZ50-RL7 has built-in ESD protection, but additional external protection measures may be necessary depending on the application. Follow proper PCB design and handling practices to prevent latch-up and ESD damage.