Part Details for AD5162BRMZ100-RL7 by Analog Devices Inc
Results Overview of AD5162BRMZ100-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5162BRMZ100-RL7 Information
AD5162BRMZ100-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5162BRMZ100-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6262
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5162BRMZ100-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1061 |
|
$1.8600 / $4.9400 | Buy Now |
|
|
Analog Devices Inc | Dual 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 1000 | 3360 |
|
$1.7500 / $4.9400 | Buy Now |
|
|
Chip Stock | DigitalPotentiometer256Position100kOhmDual10-PinMSOPTapeandReel | 2760 |
|
RFQ | |
|
|
Win Source Electronics | IC POT DGTL DUAL 100K 10-MSOP | 1300 |
|
$2.2286 / $3.3429 | Buy Now |
US Tariff Estimator: AD5162BRMZ100-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5162BRMZ100-RL7
AD5162BRMZ100-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5162BRMZ100-RL7 Part Data Attributes
|
|
AD5162BRMZ100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5162BRMZ100-RL7
Analog Devices Inc
256-Position Dual Channel SPI Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From 5 V Nominal Supply | |
| Bandwidth-Nom | 0.04 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Positions | 256 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 3 Mm |
Alternate Parts for AD5162BRMZ100-RL7
This table gives cross-reference parts and alternative options found for AD5162BRMZ100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5162BRMZ100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5162BRMZ100 | Analog Devices Inc | $1.7795 | 256-Position Dual Channel SPI Digital Potentiometer | AD5162BRMZ100-RL7 vs AD5162BRMZ100 |
| AD5162WBRMZ100-RL7 | Analog Devices Inc | $2.4700 | 256-Position Dual Channel SPI Digital Potentiometer | AD5162BRMZ100-RL7 vs AD5162WBRMZ100-RL7 |
AD5162BRMZ100-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5162BRMZ100-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves writing a specific code to the device's calibration register. Additionally, make sure to use a high-quality voltage reference and a stable power supply to minimize errors.
-
The recommended power-up sequence for the AD5162BRMZ100-RL7 is to first apply the analog power supply (VDDA), followed by the digital power supply (VDD), and finally the logic input signals. This sequence helps prevent damage or malfunction due to voltage differences between the analog and digital domains.
-
The AD5162BRMZ100-RL7's digital interface is a standard SPI interface, which requires a clock signal (SCK), a chip select signal (CS), and a data input signal (SDI). The specific timing requirements for the SPI interface are outlined in the datasheet, including the clock frequency, setup and hold times, and pulse widths.
-
The AD5162BRMZ100-RL7 is a high-power device that requires proper thermal management to ensure reliable operation over temperature. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. The datasheet provides thermal resistance values and power dissipation guidelines to help with thermal design.