Datasheets
AD5162BRMZ100 by:

Overview of: AD5162BRMZ100 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD5162BRMZ100

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $3.5700
  • 10 $3.2040
  • 25 $3.0288
  • 100 $2.6251
  • 250 $2.4905
  • 500 $2.2347
  • 1,000 $1.9050
View this part on Newark
0 Bulk
  • 1 $3.5700
  • 10 $3.2000
  • 25 $3.0300
  • 50 $2.8300
  • 100 $2.6300
  • 250 $2.4900
  • 500 $2.2300
View this part on Bristol Electronics
25
View this part on element14 Asia-Pacific
0 Each
  • 1 $3.1724
  • 10 $2.8544
  • 25 $2.6991
  • 100 $2.3442
  • 250 $2.2185
  • 500 $1.9966
  • 1,000 $1.8709
View this part on element14 Asia-Pacific
0 Each
  • 1 $3.8084
  • 10 $3.4238
  • 50 $3.2464
  • 100 $2.8396
  • 250 $2.7435
  • 500 $2.5069
  • 2,500 $2.2185
  • 5,000 $2.1741
View this part on Farnell
0 Each
  • 1 $2.8782
  • 10 $2.1648
  • 25 $2.1402
  • 50 $2.1033
  • 100 $1.7712
  • 250 $1.5990
  • 500 $1.5375
  • 1,000 $1.4268
View this part on Farnell
0 Each
  • 1 $3.6777
  • 10 $3.3456
  • 50 $3.2595
  • 100 $2.8290
  • 250 $2.6814
  • 500 $2.3985
  • 2,500 $2.3001
  • 5,000 $2.1894
View this part on Win Source Electronics
3,050
  • 3 $24.1180
  • 5 $20.0000
  • 8 $19.4120
  • 11 $18.8240
  • 14 $18.2360
  • 19 $16.4710

Part Details for: AD5162BRMZ100

CAD Models

Part Data Attributes

AD5162BRMZ100 Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD5162BRMZ100 Analog Devices Inc 256-Position Dual Channel SPI Digital Potentiometer

Source Content uid AD5162BRMZ100
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Manufacturer Package Code RM-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY
Bandwidth-Nom 0.04 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Positions 256
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 100000 Ω
Width 3 mm

Alternate Parts for: AD5162BRMZ100

Part Number Description Manufacturer Compare
AD5162BRM100-R2 Converters IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5162BRMZ100 vs AD5162BRM100-R2
AD5162WBRMZ100-RL7 Converters 256-Position Dual Channel SPI Digital Potentiometer Analog Devices Inc AD5162BRMZ100 vs AD5162WBRMZ100-RL7
AD5162BRM100 Converters DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 Rochester Electronics LLC AD5162BRMZ100 vs AD5162BRM100
Part Number Description Manufacturer Compare
AD5162WBRMZ100-RL7 Converters 256-Position Dual Channel SPI Digital Potentiometer Analog Devices Inc AD5162BRMZ100 vs AD5162WBRMZ100-RL7
AD5162BRM100-R2 Converters IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer Analog Devices Inc AD5162BRMZ100 vs AD5162BRM100-R2
AD5162BRM100 Converters DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 Rochester Electronics LLC AD5162BRMZ100 vs AD5162BRM100

Related Parts

Update Alert Settings for: AD5162BRMZ100 by Analog Devices Inc

  • Please alert me when AD5162BRMZ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5162BRMZ100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5162BRMZ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5162BRMZ100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5162BRMZ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5162BRMZ100 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.