Part Details for AD517LH by Rochester Electronics LLC
Overview of AD517LH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD517LH
AD517LH CAD Models
AD517LH Part Data Attributes
|
AD517LH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD517LH
Rochester Electronics LLC
OP-AMP, 50uV OFFSET-MAX, 0.25MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-99 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 250 |
Alternate Parts for AD517LH
This table gives cross-reference parts and alternative options found for AD517LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD517LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0741CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Rochester Electronics LLC | AD517LH vs CA0741CT |
M38510/13102BPA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | AD517LH vs M38510/13102BPA |
OP-27CJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | AD517LH vs OP-27CJ |
MXL1007MH | OP-AMP, 160uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | AD517LH vs MXL1007MH |
M38510/11003BDX | Operational Amplifier, 4 Func, 5000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | AD517LH vs M38510/11003BDX |
M38510/13501SGX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | Linear Technology | AD517LH vs M38510/13501SGX |
AD517JH | OP-AMP, 150uV OFFSET-MAX, 0.25MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD517LH vs AD517JH |
M38510/12203BGX | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Intersil Corporation | AD517LH vs M38510/12203BGX |
JM38510/13503BGA | OP-AMP, 60uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD517LH vs JM38510/13503BGA |
OP64AJ | OP-AMP, 1000uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | AD517LH vs OP64AJ |