Part Details for AD5222BRUZ100 by Analog Devices Inc
Overview of AD5222BRUZ100 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5222BRUZ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5222 - Increment/Decrement Dual Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6734 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for AD5222BRUZ100
AD5222BRUZ100 CAD Models
AD5222BRUZ100 Part Data Attributes:
|
AD5222BRUZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5222BRUZ100
Analog Devices Inc
IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK WITH 5V SUPPLY | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.005% | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5222BRUZ100
This table gives cross-reference parts and alternative options found for AD5222BRUZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5222BRUZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5222BRUZ50 | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC | Analog Devices Inc | AD5222BRUZ100 vs AD5222BRUZ50 |
AD5222BRU1MZ | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14 | Analog Devices Inc | AD5222BRUZ100 vs AD5222BRU1MZ |