Part Details for AD5235BRUZ250 by Analog Devices Inc
Results Overview of AD5235BRUZ250 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5235BRUZ250 Information
AD5235BRUZ250 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5235BRUZ250
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9622
|
Newark | Digital Potentiometer, Dual, 1024 Step, End To End Resistance:250Kohm, No. Of Pots:Dual, Control Interface:4 Wire, Serial, Spi, Track Taper:Linear/Logarithmic, Resistance Tolerance:± 8%, Supply Voltage Min:2.7V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5235BRUZ250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$8.2100 / $15.5100 | Buy Now |
|
|
Analog Devices Inc | Dual 10-Bit SPI Dig. POT Package Multiple: 96 | 359 |
|
$6.2400 / $15.5100 | Buy Now |
|
|
Rochester Electronics | Digital Potentiometer, 2 Func, 250000ohm, 3-wire Serial Control Interface, 1024 Positions, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$6.9100 / $8.6400 | Buy Now |
|
|
Chip Stock | DigitalPotentiometer250kOhm1024POSNon-VolatileLinear/Log16-PinTSSOPTube | 3500 |
|
RFQ | |
|
|
Win Source Electronics | IC DGTL POT DUAL 1024POS 16TSSOP | 2000 |
|
$6.5143 / $8.4142 | Buy Now |
US Tariff Estimator: AD5235BRUZ250 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5235BRUZ250
AD5235BRUZ250 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5235BRUZ250 Part Data Attributes
|
|
AD5235BRUZ250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5235BRUZ250
Analog Devices Inc
Nonvolatile Memory, Dual 1024-Position Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Linear Or Log Taper Settings; Nonvolatile Memory; Can Also Operate From +/-2.25v To +/-2.75v Supply | |
| Bandwidth-Nom | 0.125 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Positions | 1024 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Logarithmic | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 250000 Ω | |
| Width | 4.4 Mm |
Alternate Parts for AD5235BRUZ250
This table gives cross-reference parts and alternative options found for AD5235BRUZ250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5235BRUZ250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5235BRUZ250-R7 | Analog Devices Inc | $9.4224 | Nonvolatile Memory, Dual 1024-Position Digital Potentiometer | AD5235BRUZ250 vs AD5235BRUZ250-R7 |
| AD5235BRUZ250-RL7 | Analog Devices Inc | Check for Price | IC DUAL 250K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16, LEAD FREE, MO-153AB, TSSOP-16, Digital Potentiometer | AD5235BRUZ250 vs AD5235BRUZ250-RL7 |
AD5235BRUZ250 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
The AD5235 has an internal calibration cycle that runs after power-up. To ensure proper calibration, allow the device to complete its internal calibration cycle (typically 10ms) before writing to the RDAC registers.
-
The AD5235's output can drive up to 100nF of capacitance. Exceeding this limit may affect the device's stability and performance.
-
Yes, the AD5235 can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This is useful in applications where the input voltage is not fixed.
-
To minimize noise and interference, use a low-pass filter on the input signal, keep the device away from high-frequency sources, and use a ground plane to reduce electromagnetic interference.