-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Position I<sup>2</sup>C Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06208443
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 307 |
|
$1.7720 / $3.3080 | Buy Now |
DISTI #
V36:1790_06208443
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2248 | Americas - 250 |
|
$1.7120 / $2.4460 | Buy Now |
DISTI #
AD5245BRJZ10-R2CT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2971 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
65219312
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 307 |
|
$1.7720 / $3.3080 | Buy Now |
DISTI #
77260967
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile 8-Pin SOT-23 T/R Min Qty: 250 Package Multiple: 250 Date Code: 2248 | Americas - 250 |
|
$1.7120 / $2.4460 | Buy Now |
DISTI #
60AK6308
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5245BRJZ10-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$1.7600 / $2.8400 | Buy Now |
DISTI #
584-AD5245BRJZ10-R2
|
Mouser Electronics | Digital Potentiometer ICs 8-Bit I2C DigiPOT RoHS: Compliant | 12140 |
|
$1.7700 / $3.0700 | Buy Now |
DISTI #
AD5245BRJZ10-R2
|
TME | IC: digital potentiometer, 10kΩ, I2C, 8bit, SOT23-8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$1.7500 / $2.6300 | RFQ |
|
Ameya Holding Limited | AD5245BRJZ10-R2 10kΩ 256位置 数字电位计 , 支持多种控制接口, 8针 SOT-23封装 | 100597 |
|
RFQ | |
DISTI #
C1S103100518751
|
Chip1Stop | Digital Potentiometer 256POS 10kOhm Single Automotive 8-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$2.5900 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5245BRJZ10-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5245BRJZ10-R2
Analog Devices Inc
256 Position I<sup>2</sup>C Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2.90 X 3 MM, LEAD FREE, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5245BRJZ10-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5245BRJZ10-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5245BRJ10 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5245BRJZ10-R2 vs AD5245BRJ10 |
AD5245BRJ10-R2Z | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | Analog Devices Inc | AD5245BRJZ10-R2 vs AD5245BRJ10-R2Z |
AD5245BRJZ10 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 | Analog Devices Inc | AD5245BRJZ10-R2 vs AD5245BRJZ10 |
AD5245BRJ10-R2 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5245BRJZ10-R2 vs AD5245BRJ10-R2 |
AD5245BRJ10-RL7 | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5245BRJZ10-R2 vs AD5245BRJ10-RL7 |