Part Details for AD5254BRUZ50 by Analog Devices Inc
Results Overview of AD5254BRUZ50 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5254BRUZ50 Information
AD5254BRUZ50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5254BRUZ50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6324
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Quad, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5254BRUZ50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$5.1100 / $10.5900 | Buy Now |
|
|
Analog Devices Inc | 8-Bit I2C EEMEM DigiPOT Package Multiple: 75 | 411 |
|
$3.7500 / $10.5900 | Buy Now |
|
|
Chip Stock | DigitalPotentiometer50kOhm256POSNon-VolatileLinear20-PinTSSOPTube | 10850 |
|
RFQ | |
|
|
Win Source Electronics | IC POT DGTL QUAD 50K 20TSSOP | 1000 |
|
$12.2572 / $18.3858 | Buy Now |
US Tariff Estimator: AD5254BRUZ50 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5254BRUZ50
AD5254BRUZ50 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5254BRUZ50 Part Data Attributes
|
|
AD5254BRUZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5254BRUZ50
Analog Devices Inc
Quad 256-Position I<sup>2</sup>C Nonvolatile Memory, Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RU-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Bandwidth-Nom | 0.08 kHz | |
| Control Interface | INCREMENT/DECREMENT | |
| Converter Type | DIGITAL POTENTIOMETER | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -2.5 V | |
| Number of Functions | 4 | |
| Number of Positions | 256 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | LINEAR | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 2.75 V | |
| Resistor Terminal Voltage-Min | -2.25 V | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Coefficient-Nom | 650 ppm/°C | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 4.4 mm |
Alternate Parts for AD5254BRUZ50
This table gives cross-reference parts and alternative options found for AD5254BRUZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5254BRUZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5254BRUZ50-RL7 | Analog Devices Inc | $4.9627 | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ50 vs AD5254BRUZ50-RL7 |
| AD5254BRU50-RL7 | Analog Devices Inc | Check for Price | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO20, MO-153AC, TSSOP-20 | AD5254BRUZ50 vs AD5254BRU50-RL7 |
| AD5254BRU50 | Analog Devices Inc | Check for Price | Quad 256-Position I2C Nonvolatile Memory, Digital Potentiometer | AD5254BRUZ50 vs AD5254BRU50 |
AD5254BRUZ50 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
Make sure to configure the digital interface correctly by setting the correct voltage levels, clock frequency, and data format (SPI or I2C) according to the datasheet specifications.
-
The maximum capacitance that can be driven by the AD5254BRUZ50 is 100 nF. Exceeding this value may affect the device's stability and performance.
-
Ensure good thermal conductivity by providing a heat sink or a thermal pad on the PCB. Keep the device away from heat sources and ensure good airflow to prevent overheating.
-
Follow good PCB design practices by keeping the signal traces short, using a solid ground plane, and avoiding noise-sensitive signals near the device. Refer to the datasheet for specific layout and routing recommendations.