Datasheets
AD5290YRMZ10-R7 by:

Overview of: AD5290YRMZ10-R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD5290YRMZ10-R7

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
181 Cut Tape
  • 1 $6.4800
  • 10 $5.8570
  • 25 $5.5848
  • 100 $4.8491
  • 250 $4.6311
  • 500 $4.2225
View this part on Digi-Key
181 Digi-Reel
  • 1 $6.4800
  • 10 $5.8570
  • 25 $5.5848
  • 100 $4.8491
  • 250 $4.6311
  • 500 $4.2225
View this part on Digi-Key
0 Reel
  • 1,000 $3.8550
View this part on Newark
0 TAPE & REEL CUT
  • 1 $6.4800
  • 10 $5.8600
  • 25 $5.5800
  • 50 $5.2200
  • 100 $4.8500
  • 250 $4.6300
  • 500 $4.2200
View this part on Ameya Holding Limited
4,000
View this part on Dynamic Solutions GmbH
7,000
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $6.9216
  • 10 $6.2635
  • 25 $5.9973
  • 100 $5.2947
  • 250 $5.1986
  • 500 $4.7401
  • 1,000 $4.3186
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $6.6912
  • 10 $6.1746
  • 25 $6.0393
  • 100 $5.2275
  • 250 $5.0184
  • 500 $4.5633
  • 1,000 $3.6531
View this part on Farnell
0 Reel
  • 100 $5.2275
  • 250 $5.0184
  • 500 $4.5633
  • 1,000 $3.6531
View this part on Win Source Electronics
15,773
  • 7 $8.2670
  • 15 $6.8550
  • 23 $6.6540
  • 31 $6.4520
  • 40 $6.2500
  • 54 $5.6460

Part Details for: AD5290YRMZ10-R7

CAD Models

Part Data Attributes

AD5290YRMZ10-R7 Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD5290YRMZ10-R7 Analog Devices Inc Compact +30 V / ±15 V, 256-Position Digital Potentiometer

Source Content uid AD5290YRMZ10-R7
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Manufacturer Package Code RM-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature DEVICE SUPPORTS DUAL SUPPLY OPERATION
Bandwidth-Nom 0.47 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -15 V
Number of Functions 1
Number of Positions 256
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies +-15 V
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 15 V
Resistor Terminal Voltage-Min -10 V
Seated Height-Max 1.1 mm
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Total Resistance-Nom 10000 Ω
Width 3 mm

Related Parts

Update Alert Settings for: AD5290YRMZ10-R7 by Analog Devices Inc

  • Please alert me when AD5290YRMZ10-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5290YRMZ10-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5290YRMZ10-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5290YRMZ10-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5290YRMZ10-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5290YRMZ10-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.