Part Details for AD5293BRUZ-50 by Analog Devices Inc
Results Overview of AD5293BRUZ-50 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5293BRUZ-50 Information
AD5293BRUZ-50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5293BRUZ-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6383
|
Newark | Digital Potentiometer, Single, Tssop, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:9V, Supply Voltage Max:33V, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD5293BRUZ-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$4.3100 / $9.5600 | Buy Now |
|
|
Analog Devices Inc | 1024 tap, 1 digiPOT with SPI i Package Multiple: 96 | 133 |
|
$3.0900 / $9.5600 | Buy Now |
US Tariff Estimator: AD5293BRUZ-50 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5293BRUZ-50
AD5293BRUZ-50 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5293BRUZ-50 Part Data Attributes
|
|
AD5293BRUZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5293BRUZ-50
Analog Devices Inc
Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | RU-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Device Supports Dual Supply Operation | |
| Bandwidth-Nom | 0.21 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Positions | 1024 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 1% | |
| Resistor Terminal Voltage-Max | 16.5 V | |
| Resistor Terminal Voltage-Min | -9 V | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 4.4 Mm |
Alternate Parts for AD5293BRUZ-50
This table gives cross-reference parts and alternative options found for AD5293BRUZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5293BRUZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5293BRUZ-50-RL7 | Analog Devices Inc | Check for Price | Single Channel, 1024-Position, 1% R-Tolerance Digital Potentiometer | AD5293BRUZ-50 vs AD5293BRUZ-50-RL7 |
AD5293BRUZ-50 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
The AD5293BRUZ-50 has an internal calibration circuit that is enabled by default. However, if you need to recalibrate the device, you can do so by applying a specific sequence of commands to the SPI interface. Refer to the application note AN-1291 for more information.
-
The AD5293BRUZ-50 can drive capacitive loads up to 100 nF. However, it's recommended to limit the capacitance to 10 nF or less to ensure stable operation.
-
Yes, the AD5293BRUZ-50 can be used in a ratiometric configuration. In this configuration, the output voltage is proportional to the input voltage. Refer to the application note AN-1291 for more information on how to configure the device for ratiometric operation.
-
The thermal shutdown temperature of the AD5293BRUZ-50 is typically 150°C. The device will shut down if the junction temperature exceeds this value.