Part Details for AD5317ARUZ by Analog Devices Inc
Results Overview of AD5317ARUZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5317ARUZ Information
AD5317ARUZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5317ARUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK3491
|
Newark | Dac, 10Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5317ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.8600 / $10.4500 | Buy Now |
|
|
Analog Devices Inc | 10-BIT QUAD DAC I.C. Package Multiple: 96 | 107 |
|
$3.4800 / $10.4500 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$4.1000 / $5.1200 | Buy Now |
|
DISTI #
AD5317ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$5.0900 / $5.4400 | Buy Now |
US Tariff Estimator: AD5317ARUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5317ARUZ
AD5317ARUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5317ARUZ Part Data Attributes
|
|
AD5317ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5317ARUZ
Analog Devices Inc
+2.5 V to +5.5 V, 400µA, Quad Rail-To-Rail Output 10-Bit DAC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.499 V | |
| Analog Output Voltage-Min | 0.001 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 9 µS | |
| Settling Time-Nom (tstl) | 7 µS | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for AD5317ARUZ
This table gives cross-reference parts and alternative options found for AD5317ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5317ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5327BRUZ | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | AD5317ARUZ vs AD5327BRUZ |
| AD5326ARU-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16 | AD5317ARUZ vs AD5326ARU-REEL7 |
| AD5324ARM-REEL7 | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5317ARUZ vs AD5324ARM-REEL7 |
| AD5327ARU | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5317ARUZ vs AD5327ARU |
| AD5324ARM-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO10, MO-187BA, MSOP-10 | AD5317ARUZ vs AD5324ARM-REEL7 |
| AD5326BRU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | AD5317ARUZ vs AD5326BRU-REEL7 |
| AD5316ARU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | AD5317ARUZ vs AD5316ARU-REEL7 |
| AD5327BRU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5317ARUZ vs AD5327BRU-REEL7 |
| AD5326BRUZ-REEL7 | Analog Devices Inc | Check for Price | +2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC | AD5317ARUZ vs AD5326BRUZ-REEL7 |
| AD5326ARUZ | Rochester Electronics LLC | Check for Price | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | AD5317ARUZ vs AD5326ARUZ |
AD5317ARUZ Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a star-grounding layout, keeping the analog and digital grounds separate, and placing the device close to the power supply. Additionally, ensure that the input and output traces are short and well-shielded to minimize noise and electromagnetic interference (EMI).
-
The VREF pin should be decoupled with a 10nF to 100nF capacitor to GND to reduce noise and ensure stability. It's also recommended to buffer the VREF output if it's used as a reference for other circuits.
-
The maximum output current of the AD5317ARUZ is 5mA per channel. Exceeding this limit may cause the device to overheat or malfunction.
-
The AD5317ARUZ can be programmed using a 3-wire serial interface (SPI-compatible). The microcontroller should send the desired 16-bit data word, followed by a 2-bit command word, to the AD5317ARUZ's SDI pin. The device will then update the output voltage accordingly.
-
The AD5317ARUZ has a power-on reset (POR) circuit that initializes the device to a default state when the power supply is turned on. The POR circuit ensures that the output voltage is set to 0V during power-up, and the device is in a known state before the first write operation.