Part Details for AD5318BRUZ-REEL7 by Analog Devices Inc
Results Overview of AD5318BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5318BRUZ-REEL7 Information
AD5318BRUZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5318BRUZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6412
|
Newark | Dac, 10Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5318BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 566 |
|
$9.1800 / $16.5700 | Buy Now |
|
|
Analog Devices Inc | OCTAL 10 BIT SPI MICROPOWER DA Min Qty: 1 Package Multiple: 1000 | 806 |
|
$8.9625 / $16.5700 | Buy Now |
|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.7500 | Buy Now |
|
DISTI #
AD5318BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.3700 | Buy Now |
|
|
Chip Stock | DAC8-CHResistor-String10-bit16-PinTSSOPT/R | 15205 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 10BIT OCTAL W/BUF 16TSSOP | 110 |
|
$13.0000 / $19.5000 | Buy Now |
US Tariff Estimator: AD5318BRUZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5318BRUZ-REEL7
AD5318BRUZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5318BRUZ-REEL7 Part Data Attributes
|
|
AD5318BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5318BRUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.499 V | |
| Analog Output Voltage-Min | 0.001 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.293% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 9 µS | |
| Settling Time-Nom (tstl) | 7 µS | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for AD5318BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5318BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5318BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5318BRUZ | Analog Devices Inc | $9.0002 | 2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP | AD5318BRUZ-REEL7 vs AD5318BRUZ |
| AD5318BRU-REEL7 | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | AD5318BRUZ-REEL7 vs AD5318BRU-REEL7 |
| AD5318BRUZ-REEL | Analog Devices Inc | Check for Price | 2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP | AD5318BRUZ-REEL7 vs AD5318BRUZ-REEL |
AD5318BRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD5318BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the AD5318BRUZ-REEL7's output voltage, it's essential to use a high-precision voltage reference, such as the ADR421 or ADR4520. Additionally, the output voltage should be filtered using a low-pass filter to reduce noise and ripple.
-
The AD5318BRUZ-REEL7 can drive a maximum capacitive load of 10nF. Exceeding this limit may cause instability or oscillations in the output voltage.
-
To program the AD5318BRUZ-REEL7's output voltage using the SPI interface, you need to send a 16-bit command word consisting of a 4-bit command code, a 6-bit voltage code, and 6 bits of don't-care. The voltage code is calculated using the formula: Voltage Code = (Desired Voltage / 0.025) - 1.
-
The power-on reset (POR) timing of the AD5318BRUZ-REEL7 is approximately 2ms. This means that the device requires a minimum of 2ms to power up and stabilize its output voltage after power-on.