-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6462
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:10.8V To 40V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5412AREZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.0800 / $12.7700 | Buy Now |
DISTI #
AD5412AREZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V OR A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-AD5412AREZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity RoHS: Compliant | 551 |
|
$7.6600 / $12.2800 | Buy Now |
|
Analog Devices Inc | 12Bit V, I out DAC Min Qty: 1 Package Multiple: 1000 | 194 |
|
$7.7777 / $12.2800 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT SER 24-TSSOP | 620 |
|
RFQ | |
DISTI #
AD5412AREZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.7V~5.5V ��1.3LSB 12Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS | 3951 |
|
$4.2221 / $5.9923 | Buy Now |
DISTI #
4022963
|
Farnell | DAC, 12BIT, TSSOP-EP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.7380 / $12.2042 | Buy Now |
DISTI #
4022963RL
|
Farnell | DAC, 12BIT, TSSOP-EP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.7380 / $11.2214 | Buy Now |
|
LCSC | 2.7V5.5V 1.3LSB 12Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS | 3951 |
|
$4.2653 / $6.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5412AREZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5412AREZ-REEL7
Analog Devices Inc
Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 25 µs | |
Settling Time-Nom (tstl) | 32 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5412AREZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5412AREZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5412AREZ | Single Channel, 12-Bit, Current Source & Voltage Output DAC, HART Connectivity | Analog Devices Inc | AD5412AREZ-REEL7 vs AD5412AREZ |