-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A01:0375_00109152
|
Arrow Electronics | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 62 Package Multiple: 62 Lead time: 16 Weeks | Asia - 682 |
|
$8.6390 / $10.2710 | Buy Now |
DISTI #
E54:1762_00109152
|
Arrow Electronics | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 234 |
|
$8.6060 / $12.6160 | Buy Now |
DISTI #
V36:1790_06208739
|
Arrow Electronics | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 62 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2339 | Americas - 27 |
|
$8.9310 / $10.9130 | Buy Now |
DISTI #
505-AD5420AREZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$8.9598 / $14.1500 | Buy Now |
DISTI #
69168738
|
Verical | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 62 Package Multiple: 62 | Americas - 682 |
|
$9.5368 / $11.3538 | Buy Now |
DISTI #
76895175
|
Verical | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 234 |
|
$8.6060 / $12.6160 | Buy Now |
DISTI #
76892887
|
Verical | DAC 1-CH Segment 16-bit 24-Pin TSSOP EP Tube Min Qty: 27 Package Multiple: 27 Date Code: 2339 | Americas - 27 |
|
$10.9130 | Buy Now |
DISTI #
53AK9667
|
Newark | Dac, 16Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:10.8V To 40V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5420AREZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$10.1600 / $14.7200 | Buy Now |
DISTI #
584-AD5420AREZ
|
Mouser Electronics | Digital to Analog Converters - DAC Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity RoHS: Compliant | 1819 |
|
$10.6600 / $14.4400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5420AREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5420AREZ
Analog Devices Inc
Single-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Current Source DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 23.9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 40 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |