Part Details for AD548JRZ by Analog Devices Inc
Results Overview of AD548JRZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD548JRZ Information
AD548JRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD548JRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6494
|
Newark | Op-Amp, 1Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD548JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.1600 / $7.4300 | Buy Now |
|
|
Analog Devices Inc | LOW POWER BIFET OP AMP IC Package Multiple: 98 | 6478 |
|
$2.4000 / $3.9900 | Buy Now |
|
|
Bristol Electronics | 2156 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$2.5800 / $3.2200 | Buy Now |
|
DISTI #
AD548JRZ
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SO8, ±4.5÷18VDC, tube Min Qty: 1 | 0 |
|
$4.1900 / $5.3900 | RFQ |
US Tariff Estimator: AD548JRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD548JRZ
AD548JRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD548JRZ Part Data Attributes
|
|
AD548JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548JRZ
Analog Devices Inc
Precision, Low Power BiFET Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 70 dB | |
| Common-mode Reject Ratio-Nom | 84 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 1 V/us | |
| Slew Rate-Nom | 1.8 V/us | |
| Supply Current-Max | 0.2 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 150000 | |
| Wideband | NO | |
| Width | 3.9 mm |
Alternate Parts for AD548JRZ
This table gives cross-reference parts and alternative options found for AD548JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD548JRZ-REEL7 | Analog Devices Inc | $3.5410 | Precision, Low Power BiFET Op Amp | AD548JRZ vs AD548JRZ-REEL7 |
| AD548JR | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548JR |
| AD548JR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548JR-REEL7 |
| AD548KR-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548KR-REEL |
| AD548KR | Rochester Electronics LLC | Check for Price | OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8 | AD548JRZ vs AD548KR |
| AD548KR | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548KR |
| AD548BR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 800 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548BR-REEL7 |
| AD548AR | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8 | AD548JRZ vs AD548AR |
| AD548KR-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | AD548JRZ vs AD548KR-REEL7 |
AD548JRZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry.
-
To ensure accurate voltage measurement, it is essential to provide a low-impedance voltage source, use a high-quality analog ground plane, and minimize noise and interference in the circuit.
-
The maximum input voltage that the AD548JRZ can handle is ±15V, but it is recommended to limit the input voltage to ±10V to ensure accurate measurement and prevent damage to the device.
-
The AD548JRZ is rated for operation from -40°C to +85°C, but it can be used in high-temperature environments up to +125°C with some degradation in performance. However, it is essential to ensure proper thermal management and heat sinking to prevent overheating.
-
To minimize noise and interference, use a low-pass filter at the input, keep the analog and digital grounds separate, and use a shielded cable for the analog input signal. Additionally, ensure that the power supply is well-regulated and decoupled.