Part Details for AD5541JRZ-REEL7 by Analog Devices Inc
Results Overview of AD5541JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5541JRZ-REEL7 Information
AD5541JRZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5541JRZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6509
|
Newark | Dac, 16Bit, Nsoic-8, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5541JRZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$14.8900 / $24.3800 | Buy Now |
|
|
Analog Devices Inc | 16-Bit DAC, Serial Input,Volta Min Qty: 1 Package Multiple: 1000 | 3285 |
|
$14.8125 / $24.3800 | Buy Now |
|
DISTI #
AD5541JRZ-REEL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$15.4900 | Buy Now |
|
|
Win Source Electronics | IC DAC 16BIT SRL IN/VOUT 8-SOIC | 279 |
|
$23.0372 / $34.5558 | Buy Now |
US Tariff Estimator: AD5541JRZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5541JRZ-REEL7
AD5541JRZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5541JRZ-REEL7 Part Data Attributes
|
|
AD5541JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541JRZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Output Voltage-Max | 4.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Settling Time-Nom (tstl) | 1 µs | |
| Supply Current-Max | 1.1 mA | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for AD5541JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD5541JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5541JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5541BRZ | Analog Devices Inc | $18.3617 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ-REEL7 vs AD5541BRZ |
| AD5541BR | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ-REEL7 vs AD5541BR |
| AD5541JRZ | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | AD5541JRZ-REEL7 vs AD5541JRZ |
AD5541JRZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, it's recommended to use a low-ESR capacitor for the VREF pin and to decouple the power supplies with 10uF and 100nF capacitors.
-
To ensure accuracy and linearity, it's essential to follow the recommended calibration procedure outlined in the datasheet. Additionally, it's crucial to use a high-quality voltage reference and to minimize thermal gradients across the device. It's also recommended to use a thermocouple or thermistor to monitor the device temperature and compensate for any temperature-related errors.
-
The recommended power-up sequence is to first apply the analog power supply (VCC), followed by the digital power supply (VDD), and then the voltage reference (VREF). This sequence helps prevent damage or malfunction due to voltage spikes or transients.
-
To troubleshoot and debug issues, it's recommended to use a logic analyzer or oscilloscope to monitor the digital communication signals and verify that they are correct. Additionally, check the power supply voltages and ensure that they are within the recommended operating range. It's also helpful to consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
-
Thermal management is critical for the AD5541JRZ-REEL7. It's essential to ensure good airflow around the device, use a heat sink if necessary, and avoid thermal gradients across the device. Additionally, it's recommended to follow the recommended operating temperature range and avoid exceeding the maximum junction temperature (TJ) specified in the datasheet.