Part Details for AD558SD/883B by Analog Devices Inc
Overview of AD558SD/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD558SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD558SD/883B-ND
|
DigiKey | IC DAC 8BIT V-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$117.0096 / $125.4900 | Buy Now |
DISTI #
584-AD558SD883B
|
Mouser Electronics | Digital to Analog Converters - DAC C, MONO 8-BIT D/A CONVER RoHS: Not Compliant | 5 |
|
$119.6100 / $128.7900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 10 |
|
$93.6630 / $101.4683 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 50 |
|
$82.8053 / $103.5066 | Buy Now |
Part Details for AD558SD/883B
AD558SD/883B CAD Models
AD558SD/883B Part Data Attributes
|
AD558SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD558SD/883B
Analog Devices Inc
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 3 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD558SD/883B
This table gives cross-reference parts and alternative options found for AD558SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD558SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778901EA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.840 X 0.310 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-16 | Rochester Electronics LLC | AD558SD/883B vs 5962-8778901EA |
5962-8778901EX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, 0.840 X 0.310 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, TO-116, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD558SD/883B vs 5962-8778901EX |