Part Details for AD5624RBRMZ-3 by Analog Devices Inc
Overview of AD5624RBRMZ-3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD5624RBRMZ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6565
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5624RBRMZ-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$8.8900 / $12.8900 | Buy Now |
DISTI #
505-AD5624RBRMZ-3-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2187 In Stock |
|
$7.8449 / $12.3900 | Buy Now |
DISTI #
584-AD5624RBRMZ-3
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 3V 12bit SPI DAC with reference RoHS: Compliant | 3439 |
|
$7.8400 / $12.3900 | Buy Now |
|
Analog Devices Inc | Quad 3V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 50 | 488 |
|
$7.8449 / $12.3900 | Buy Now |
|
Ameya Holding Limited | AD5624RBRMZ-3 四 12 位-Bit DAC, SPI接口, 10针 MSOP封装 | 438 |
|
RFQ | |
|
Chips Pulse Industry Limited | MSOP-10 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 102 |
|
$7.2756 / $7.7671 | Buy Now |
DISTI #
4017446
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$8.2400 / $13.0252 | Buy Now |
DISTI #
4017446
|
Farnell | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 45 |
|
$7.8341 / $12.3821 | Buy Now |
|
LCSC | 4.5us 2.7V3.6V 12Bit MSOP-10 Digital To Analog Converters (DACs) ROHS | 85 |
|
$7.1140 / $7.5945 | Buy Now |
|
Win Source Electronics | Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | IC DAC 12BIT V-OUT 10MSOP | 22800 |
|
$7.3480 / $11.0220 | Buy Now |
Part Details for AD5624RBRMZ-3
AD5624RBRMZ-3 CAD Models
AD5624RBRMZ-3 Part Data Attributes
|
AD5624RBRMZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5624RBRMZ-3
Analog Devices Inc
Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |