Datasheets
AD5629RACPZ-2-RL7 by: Analog Devices Inc

Overview of: AD5629RACPZ-2-RL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD5629RACPZ-2-RL7

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
605 Cut Tape
  • 1 $21.9300
  • 10 $20.1510
  • 25 $19.3160
  • 100 $17.0188
  • 250 $16.1836
  • 500 $15.1394
View this part on Digi-Key
605 Digi-Reel
  • 1 $21.9300
  • 10 $20.1510
  • 25 $19.3160
  • 100 $17.0188
  • 250 $16.1836
  • 500 $15.1394
View this part on Digi-Key
0 Reel
  • 1,500 $14.7750
View this part on Rochester Electronics
1,249
  • 1 $15.2500
  • 25 $14.9400
  • 100 $14.6400
  • 500 $14.3300
  • 1,000 $14.0300

Part Details for: AD5629RACPZ-2-RL7

CAD Models

Part Data Attributes

AD5629RACPZ-2-RL7 Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD5629RACPZ-2-RL7 Analog Devices Inc Octal, 12-bit, I<sup>2</sup>C Voltage Output denseDAC with 5 ppm/&deg;C On-Chip Reference

Source Content uid AD5629RACPZ-2-RL7
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFN
Package Description HVQCCN, LCC16,.16SQ,25
Pin Count 16
Manufacturer Package Code CP-16-17
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 4 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 3
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Settling Time-Max 7 µs
Settling Time-Nom (tstl) 2.5 µs
Supply Current-Max 2.5 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Related Parts

Update Alert Settings for: AD5629RACPZ-2-RL7 by Analog Devices Inc

  • Please alert me when AD5629RACPZ-2-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5629RACPZ-2-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5629RACPZ-2-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5629RACPZ-2-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5629RACPZ-2-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5629RACPZ-2-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.